Siemens 6SL3520-0XD01-5AA0 Inverter Drive

Subtotal (1 unit)*

$3,099.89

(exc. GST)

$3,409.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,099.89

*price indicative

RS Stock No.:
239-3097
Mfr. Part No.:
6SL3520-0XD01-5AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Input Type

Current

Output Type

Voltage

Maximum High Level Output Current

15mA

Mount Type

Wall

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Height

156mm

Standards/Approvals

CE, C-Tick (RCM), EAC, EMC Directive 2014/30/EC, KCC, Low-Voltage Directive 2014/35/EC, REACH, SEMI F47

Width

380mm

Series

SINAMICS G115D

Length

129mm

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Efficiency class IE2

RFI suppression filter for Category C2

Degree of protection IP65/66 / UL type 4X

New design for quick and easy installation, cabling and commissioning

  • RS Stock No. 2393094
  • Mfr. Part No. 6SL3520-0XD01-1AA0
Each
$2,882.10
  • RS Stock No. 2393096
  • Mfr. Part No. 6SL3520-0XD01-1AF0
Each
$3,315.94
  • RS Stock No. 2390596
  • Mfr. Part No. 6SL3520-0XH20-5AA0
Each
$2,804.13
  • RS Stock No. 2393098
  • Mfr. Part No. 6SL3520-0XD01-5AB0
Each
$2,563.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy