Siemens 6SL3520-0XC00-3AB0 Inverter Drive
- RS Stock No.:
- 239-3054
- Mfr. Part No.:
- 6SL3520-0XC00-3AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-3054
- Mfr. Part No.:
- 6SL3520-0XC00-3AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Maximum High Level Output Current | 2.6A | |
| Maximum Low Level Output Current | 1.3A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EMC 2014/30/EC, EAC, cUL, C-Tick RCM, CE, UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC | |
| Width | 380mm | |
| Height | 156mm | |
| Length | 129mm | |
| Series | SINAMICS G115D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Maximum High Level Output Current 2.6A | ||
Maximum Low Level Output Current 1.3A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EMC 2014/30/EC, EAC, cUL, C-Tick RCM, CE, UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC | ||
Width 380mm | ||
Height 156mm | ||
Length 129mm | ||
Series SINAMICS G115D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
Related links
- Siemens 6SL3520-0XC00-5AB0 Inverter Drive
- Siemens 6SL3520-0XC00-3AA0 Inverter Drive
- Siemens 6SL3520-0XC00-7AF0 Inverter Drive
- Siemens 6SL3520-0XC00-3AF0 Inverter Drive
- Siemens 6SL3520-1XM00-3AB0 Inverter Drive
- Siemens 6SL3520-2XE40-3AB0 Inverter Drive
- Siemens 6SL3520-0XA60-3AB0 Inverter Drive
- Siemens 6SL3520-2XM00-3AB0 Inverter Drive
