Siemens 6SL3520-0XB40-5AB0 Inverter Drive
- RS Stock No.:
- 239-3032
- Mfr. Part No.:
- 6SL3520-0XB40-5AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-3032
- Mfr. Part No.:
- 6SL3520-0XB40-5AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 3.4A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 156mm | |
| Standards/Approvals | UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE | |
| Width | 380mm | |
| Series | SINAMICS G115D | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 3.4A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 156mm | ||
Standards/Approvals UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE | ||
Width 380mm | ||
Series SINAMICS G115D | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
Natural convection cooling
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
- RS Stock No. 2394305
- Mfr. Part No. 6SL3520-1XB41-5AB0
Each
$2,797.97
- RS Stock No. 2391865
- Mfr. Part No. 6SL3520-2XB00-5AB0
Each
$2,442.88
- RS Stock No. 2393011
- Mfr. Part No. 6SL3520-0XB01-5AB0
Each
$2,563.81
- RS Stock No. 2392018
- Mfr. Part No. 6SL3520-2XE40-5AB0
Each
$2,578.87
Related links
- Siemens 6SL3520-0XB40-5AF0 Inverter Drive
- Siemens 6SL3520-0XB40-3AB0 Inverter Drive
- Siemens 6SL3520-0XB41-5AB0 Inverter Drive
- Siemens 6SL3520-1XA01-5AB0 Inverter Drive
- Siemens 6SL3520-2XC00-5AB0 Inverter Drive
- Siemens 6SL3520-2XB00-5AB0 Inverter Drive
- Siemens 6SL3520-2XD01-5AB0 Inverter Drive
- Siemens 6SL3520-0XN00-5AB0 Inverter Drive












