Siemens 6SL3520-2XN01-1AA0 Converter

Subtotal (1 unit)*

$4,112.77

(exc. GST)

$4,524.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,112.77

*price indicative

RS Stock No.:
239-2211
Mfr. Part No.:
6SL3520-2XN01-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Converter

Input Type

AC

Maximum High Level Output Current

6.2A

Maximum Low Level Output Current

3.1A

Minimum Supply Voltage

380V

Mount Type

Wall

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

380mm

Standards/Approvals

KCC, EAC, cUL, C-Tick (RCM), CE, UL, SEMI F47, REACH

Height

216mm

Length

129mm

Series

SINAMICS G115D

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

AS-Interface

Natural convection cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy