Siemens 6SL3520-2XE01-5AB0 Converter
- RS Stock No.:
- 239-1996
- Mfr. Part No.:
- 6SL3520-2XE01-5AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-1996
- Mfr. Part No.:
- 6SL3520-2XE01-5AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Input Type | AC | |
| Maximum High Level Output Current | 8.2A | |
| Maximum Low Level Output Current | 4.1A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Standards/Approvals | REACH, RoHS, cUL, UL, SEMI F47, EAC, EMC Directive 2014/30/EC, KCC, Low-Voltage Directive 2014/35/EC, C-Tick (RCM), CE | |
| Height | 156mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Input Type AC | ||
Maximum High Level Output Current 8.2A | ||
Maximum Low Level Output Current 4.1A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Standards/Approvals REACH, RoHS, cUL, UL, SEMI F47, EAC, EMC Directive 2014/30/EC, KCC, Low-Voltage Directive 2014/35/EC, C-Tick (RCM), CE | ||
Height 156mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
- RS Stock No. 2391800
- Mfr. Part No. 6SL3520-2XA01-5AB0
Each
$2,456.11
- RS Stock No. 2390587
- Mfr. Part No. 6SL3520-0XH01-5AB0
Each
$2,543.48
- RS Stock No. 2390620
- Mfr. Part No. 6SL3520-0XH60-5AB0
Each
$2,174.99
- RS Stock No. 2391903
- Mfr. Part No. 6SL3520-2XB41-5AB0
Each
$2,945.41












