Siemens 6SL3520-2XA60-7AB0 Converter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
239-1837
Mfr. Part No.:
6SL3520-2XA60-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Converter

Input Type

AC

Maximum High Level Output Current

4.4A

Maximum Low Level Output Current

2.2A

Mount Type

Wall

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

380mm

Height

156mm

Length

129mm

Series

SINAMICS G115D

Standards/Approvals

Low-Voltage 2014/35/EC, EMC 2014/30/EC, REACH, EAC, C-Tick RCM, SEMI F47, cUL, KCC, UL, CE

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe

User friendly modular solution

No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements

Versatile, robust and reliable system

New design for quick and easy installation, cabling and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy