Siemens 6SL3520-0XL01-1AF0 Converter

Subtotal (1 unit)*

$4,090.85

(exc. GST)

$4,499.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,090.85

*price indicative

RS Stock No.:
239-0694
Mfr. Part No.:
6SL3520-0XL01-1AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Converter

Input Type

AC

Mount Type

Wall

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Length

129mm

Height

216mm

Series

SINAMICS G115D

Standards/Approvals

Low-Voltage 2014/35/EC, SEMI F47, CE, C-Tick RCM, EAC, EMC 2014/30/EC, KCC, cUL, REACH, UL

Width

380mm

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe

User friendly modular solution

No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements

Versatile, robust and reliable system

New design for quick and easy installation, cabling and commissioning

  • RS Stock No. 2390691
  • Mfr. Part No. 6SL3520-0XL01-1AA0
Each
$3,601.90
  • RS Stock No. 2391962
  • Mfr. Part No. 6SL3520-2XD01-1AF0
Each
$4,048.99
  • RS Stock No. 2392213
  • Mfr. Part No. 6SL3520-2XN01-1AF0
Each
$4,601.62
  • RS Stock No. 2391994
  • Mfr. Part No. 6SL3520-2XE01-1AF0
Each
$4,202.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy