Siemens 6SL3520-1XH21-1AA0 Inverter Drive

Subtotal (1 unit)*

$3,095.90

(exc. GST)

$3,405.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,095.90

*price indicative

RS Stock No.:
238-8656
Mfr. Part No.:
6SL3520-1XH21-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Maximum High Level Output Current

6.2A

Maximum Low Level Output Current

3.1A

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Height

216mm

Length

129mm

Standards/Approvals

CE, C-Tick (RCM), EAC, EMC Directive 2014/30/EC, KCC, SEMI F47, REACH, Low-Voltage Directive 2014/35/EC

Width

380mm

Series

SINAMICS G115D

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.

User-friendly modular solution pre-configured and ready for connection

Versatile, robust and reliable system

New design for quick and easy installation, cabling and commissioning

The wall-mounted and motor-mounted variants use the same platform

No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements

Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)

Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4

Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy