- RS Stock No.:
- 178-7134
- Mfr. Part No.:
- 74AHCT1G14GW,125
- Brand:
- Nexperia
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.079 | $237.00 |
15000 + | $0.071 | $213.00 |
*price indicative |
- RS Stock No.:
- 178-7134
- Mfr. Part No.:
- 74AHCT1G14GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHCT1G Family
Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 4.5 V → 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | AHCT |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.25mm |