- RS Stock No.:
- 510-532
- Mfr. Part No.:
- 74AHCT1G14GW,125
- Brand:
- Nexperia
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.358
(exc. GST)
$0.394
(inc. GST)
Units | Per unit | Per Pack* |
50 - 700 | $0.358 | $17.90 |
750 - 1450 | $0.349 | $17.45 |
1500 + | $0.344 | $17.20 |
*price indicative |
- RS Stock No.:
- 510-532
- Mfr. Part No.:
- 74AHCT1G14GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74AHCT1G Family
Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 4.5 V → 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | AHCT |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Width | 1.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Length | 2.25mm |
Minimum Operating Temperature | -40 °C |