- RS Stock No.:
- 103-8092
- Mfr. Part No.:
- 74HC1G14GW,125
- Brand:
- Nexperia
90000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.088 | $264.00 |
6000 - 9000 | $0.086 | $258.00 |
12000 + | $0.085 | $255.00 |
*price indicative |
- RS Stock No.:
- 103-8092
- Mfr. Part No.:
- 74HC1G14GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190ns |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1mm |
Length | 2.25mm |
Width | 1.35mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |