- RS Stock No.:
- 145-0194
- Mfr. Part No.:
- SN74AC04N
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$0.542
(exc. GST)
$0.596
(inc. GST)
Units | Per unit | Per Tube* |
25 + | $0.542 | $13.55 |
*price indicative |
- RS Stock No.:
- 145-0194
- Mfr. Part No.:
- SN74AC04N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5 V, 9 ns @ 3.3 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 6 V |
Length | 19.3mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Width | 6.35mm |
Minimum Operating Supply Voltage | 2 V |