- RS Stock No.:
- 869-6472
- Mfr. Part No.:
- 16G-41-0040-BF
- Brand:
- Parker
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,628.01
(exc. GST)
$1,790.81
(inc. GST)
Units | Per unit |
1 + | $1,628.01 |
- RS Stock No.:
- 869-6472
- Mfr. Part No.:
- 16G-41-0040-BF
- Brand:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC10 - Three Phase Inverter, IP66
The AC10 3-phase Compact Drive IP66 version is a simple, reliable and economical solution to every-day motor control applications requiring speed or torque control.
Having compact dimensions and features normally only associated with higher specification drives, including sensorless vector mode for control of Permanent Magnet (PMAC) and AC induction motors.
Inverter AC10 is designed to reduce the time and effort required to install, setup and commission through its easy to use integrated keypad.
Auto-tuning sensorless vector mode takes AC10 beyond simple V/Hz control allowing users requiring greater dynamic speed or torque control for their application to benefit from the drives enhanced 0.5 % speed and 5 % torque accuracy.
Having compact dimensions and features normally only associated with higher specification drives, including sensorless vector mode for control of Permanent Magnet (PMAC) and AC induction motors.
Inverter AC10 is designed to reduce the time and effort required to install, setup and commission through its easy to use integrated keypad.
Auto-tuning sensorless vector mode takes AC10 beyond simple V/Hz control allowing users requiring greater dynamic speed or torque control for their application to benefit from the drives enhanced 0.5 % speed and 5 % torque accuracy.
Inverter with 3-phase input
Up to 590 Hz output for high speed operations such as spindles, centrifuges, mixers etc.
Extra power because 150 % overload for 60 seconds at 0.5 Hz
Standard ergonomic keypad providing full access to all drive functions
Simple out of the box operation thanks to integrated macros and quick start guide
Freely assignable digital inputs and outputs, and relay output to suit your application needs
Modbus/RS485 communication
Robust IP66 rated enclosure for environmental protection
Internal EMC filter allows use in 3C3 industrial environments
Internal dynamic brake switch
Easy user access to connections with removable gland plate
A Remote Mounting Keypad is also available, stock-no. 832-5360
Applications:
Conveyor
Centrifuge
Fans
Mixers
Packaging Machines
Textile Machines
Strapping Machines
Labelling Machines
Industrial Washing Machines
Machine Tool
Parker AC10 Range
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 6.9 A |
For Use With | AC Motors |
Series | AC10 |
Field Bus Communication Type | RS-232, RS485 ModBus |
IP Rating | IP66 |
Output Frequency | 0.5 → 590Hz |
STO | No |
Drive Type | Vector Control |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 412mm |
Overall Length | 200mm |
Function | Motor Control |
Special Features | Modbus Communications |
Overall Depth | 198mm |
Standards Met | IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007 |