Parker Inverter Drive, 22 kW, 3 Phase, AC10 Series 480 V 44 A
- RS Stock No.:
- 832-5366
- Mfr. Part No.:
- 10G-45-0440-BF
- Brand:
- Parker
Subtotal (1 unit)*
$4,834.75
(exc. GST)
$5,318.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,834.75 |
*price indicative
- RS Stock No.:
- 832-5366
- Mfr. Part No.:
- 10G-45-0440-BF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Power Rating | 22kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 44A | |
| Series | AC10 | |
| Overall Length | 205mm | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Induction Motor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ULC, UL, CE | |
| Overall Width | 196mm | |
| Overall Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Power Rating 22kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 44A | ||
Series AC10 | ||
Overall Length 205mm | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Induction Motor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ULC, UL, CE | ||
Overall Width 196mm | ||
Overall Depth 340mm | ||
- COO (Country of Origin):
- CN
AC10 Three Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy
In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more
Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers
Parker AC10 Range
Note
A remote keypad and lead set is available, providing customisation & monitoring remotely from the drive with all the functionality of the panel on the inverter itself. For more information please see stock number 832-5360
Parker also provide a free configuration & diagnostic PC suite to accompany this series of drives, allowing import, export and modification of drive parameters & control. For more information and download please visit the manufacturer website
Parker also provide a free configuration & diagnostic PC suite to accompany this series of drives, allowing import, export and modification of drive parameters & control. For more information and download please visit the manufacturer website
Standards
Conformal coating adheres to Class 3C3 environments
Related links
- Parker Variable Speed Drive 3 Phase, AC15 Series 480 V 44 A
- Parker Inverter Drive 3 Phase, AC10 Series 480 V 32 A
- Parker Inverter Drive 3 Phase, AC10 Series 480 V ac 38 A
- Parker Variable Speed Drive 3 Phase, AC20 Series 480 V ac 44 A
- Parker Inverter Drive 3 Phase, AC10 Series 480 V 23 A
- Parker Inverter Drive 3 Phase, AC10 Series 480 V 7.5 A
- Parker Inverter Drive 3 Phase, AC10 Series 480 V 4 A
- Parker Inverter Drive 3 Phase, AC10 Series 480 V 9 A
