- RS Stock No.:
- 239-4292
- Mfr. Part No.:
- 6SL3520-1XB05-5AB0
- Brand:
- Siemens
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,860.47
(exc. GST)
$5,346.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,860.47 |
- RS Stock No.:
- 239-4292
- Mfr. Part No.:
- 6SL3520-1XB05-5AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 5.5 kW
Rated output current of 13.2 A
FSC converter frame size
Without fieldbus communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Rated output current of 13.2 A
FSC converter frame size
Without fieldbus communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 13.2 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 13.2 A,...
- Siemens Inverter Drive, 5.5 kW, 1, 3 Phase, 380 → 480 V, 13.2 A,...
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 11.88 A,...
- Cable Knives
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Tool Kits
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge