- RS Stock No.:
- 239-2154
- Mfr. Part No.:
- 6SL3520-2XL02-2AF0
- Brand:
- Siemens
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,452.75
(exc. GST)
$4,898.03
(inc. GST)
Units | Per unit |
1 + | $4,452.75 |
- RS Stock No.:
- 239-2154
- Mfr. Part No.:
- 6SL3520-2XL02-2AF0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSB frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
PROFINET, Ethernet/IP communication
Natural convection cooling
PROFINET, Ethernet/IP communication
Natural convection cooling
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 5.9 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive 3 Phase 1.7 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 3.48 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 2.69 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 13.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.99 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 2.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 10.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 5.18 A, SINAMICS G115D Series