- RS Stock No.:
- 239-4258
- Mfr. Part No.:
- 6SL3520-1XA65-5AB0
- Brand:
- Siemens
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,530.98
(exc. GST)
$4,984.08
(inc. GST)
Units | Per unit |
1 + | $4,530.98 |
- RS Stock No.:
- 239-4258
- Mfr. Part No.:
- 6SL3520-1XA65-5AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 5.5 kW
Rated output current of 13.2 A
FSC converter frame size
Without fieldbus communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Rated output current of 13.2 A
FSC converter frame size
Without fieldbus communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 13.2 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive 3 Phase 1.7 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 3.48 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 3.1 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.99 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.58 A, SINAMICS G115D Series
- Siemens Converter 3 Phase 11.8 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 10.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 11.88 A, SINAMICS G115D Series