Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series
- RS Stock No.:
- 239-4355
- Mfr. Part No.:
- 6SL3520-1XD00-5AA0
- Brand:
- Siemens
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,625.31
(exc. GST)
$2,887.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,625.31 |
- RS Stock No.:
- 239-4355
- Mfr. Part No.:
- 6SL3520-1XD00-5AA0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A,...
- Siemens Inverter Drive, 0.55 kW, 1, 3 Phase, 380 → 480 V, 1.7 A,...
- Connector Wrenches
- Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V, 2.2 A,...
- Siemens Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V, 1.3 A,...
- IDC Tools
- Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.58 A,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge