RS Better World

Control Techniques Inverter Drive, 11 kW, 3 Phase, M400 Series 480V 30 A

Subtotal (1 unit)*

$3,819.36

(exc. GST)

$4,201.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,819.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
175-4029
Mfr. Part No.:
M400-05400270A10100AB100
Brand:
Control Techniques
Find similar products by selecting one or more attributes.
Select all

Brand

Control Techniques

Power Rating

11kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

30A

Series

M400

Mount Type

Panel

Overall Length

391mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Compatible Motor Type

Induction Motor

Drive Type

Vector Control

Maximum Operating Temperature

40°C

Standards/Approvals

CE, cULus, TUV, ISO, N1652, RoHS, SIL 3

Overall Width

143mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

192mm

COO (Country of Origin):
GB

Control Techniques Inverter Drive


The Control Techniques 3-phase inverter drive with 27A current and 11kW power rating belongs to the M400 series. This is available with vector control drive technique has four analogue and seven digital inputs and outputs with one relay and two STO control connections.

Features and Benefits


• Ambient temperature ranges between -20°C and 40°C

• Compact size

• EMC filter to limit electromagnetic interference

• Enhanced up-time and system flexibility

• Improved throughput with advanced open loop motor control algorithms

• Integrated PLC gives more control

• Panel mount inverter drive

• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type

• Quick diagnosis system

• Reliability

• Rotor flux control for maximum stability and control

• 3-phase input and 3-phase output terminals

Certifications


• CE certified

• CUL certified

• IP21 rating

• ISO 9001 approval

• SIL3 level

• TUV Rheinland certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy