Mitsubishi Electric Inverter, 750 W, 3 Phase, FR-D800 Series Series 480V 2.2 A
- RS Stock No.:
- 807-352
- Mfr. Part No.:
- FR-D840-0.75K-022-EPB-60
- Brand:
- Mitsubishi Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$639.86
(exc. GST)
$703.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 August 2026
- Plus 15 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.86 |
*price indicative
- RS Stock No.:
- 807-352
- Mfr. Part No.:
- FR-D840-0.75K-022-EPB-60
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Inverter | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.2A | |
| Series | FR-D800 Series | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Induction Motor | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Inverter | ||
Power Rating 750W | ||
Number of Phases 3 | ||
Maximum Output Current 2.2A | ||
Series FR-D800 Series | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Induction Motor | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Mitsubishi Electric inverter delivers efficient motor control in Compact form, designed for reliable performance across industrial applications. With Advanced Vector control and wide frequency range, it ensures precision, stability, and energy efficiency.
Output frequency range 0.2 to 590 Hz
Soft PWM and Advanced magnetic flux Vector control
IP20 protective structure with natural cooling
Equipped with a USB Type-C connector for straightforward parameter settings without powering the main circuit
