Siemens Inverter Drive, 15 kW, 3 Phase, 200 → 240 V, 51 A, G120X Series
- RS Stock No.:
- 180-515
- Mfr. Part No.:
- 6SL3220-3YC28-1UP0
- Brand:
- Siemens
Subtotal (1 unit)**
$5,483.93
(exc. GST)
$6,032.32
(inc. GST)
On back order for despatch 24/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $5,483.93 |
**price indicative
- RS Stock No.:
- 180-515
- Mfr. Part No.:
- 6SL3220-3YC28-1UP0
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 15 kW | |
Phase | 3 | |
Supply Voltage | 200 → 240 V | |
Current Rating | 51 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 51 A | ||
Series G120X | ||
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key