Recently searched

    Siemens Inverter Drive, 160 kW, 3 Phase, 380 → 480 V, 301 A, G120X Series

    Subtotal (1 unit)**

    $31,956.58

    (exc. GST)

    $35,152.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$31,956.58

    **price indicative

    RS Stock No.:
    159-037
    Mfr. Part No.:
    6SL3220-3YE50-0AP0
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    160 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    301 A

    Series

    G120X

    Related links