RS Better World

Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, Altivar Series 600V 3.9 A

Subtotal (1 unit)*

$1,694.84

(exc. GST)

$1,864.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,694.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-438
Mfr. Part No.:
ATV320U22S6C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

2.2kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

3.9A

Series

Altivar

Mount Type

Wall

Overall Length

184mm

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

525V

Maximum Supply Voltage

600V

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX, CE, CS, EAC, GOST, IEC 61800-5-1, KC, UL, RCM, NOM

Overall Width

140mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

158mm

COO (Country of Origin):
ID
The Schneider Electric variable speed drive is a powerful and reliable solution for complex machines. With a compact format and a wall mount design, it offers a wide range of features for efficient operation. The drive is equipped with Modbus serial communication port and various communication modules for flexibility and ease of use.

Compact format with a wall mount design for easy installation and space-saving

Modbus serial communication port for seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy