B&R ACOPOSmulti Plug-In Module
- RS Stock No.:
- 681-237
- Mfr. Part No.:
- 8BAC0130.000-1
- Brand:
- B&R
Subtotal (1 unit)*
$664.56
(exc. GST)
$731.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $664.56 |
*price indicative
- RS Stock No.:
- 681-237
- Mfr. Part No.:
- 8BAC0130.000-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Plug-In Module | |
| Product Type | Plug-In Module | |
| For Use With | ACOPOSmulti Modules | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Plug-In Module | ||
Product Type Plug-In Module | ||
For Use With ACOPOSmulti Modules | ||
Series ACOPOSmulti | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Plug-in module designed to enhance your ACOPOSmulti systems, providing reliable and efficient digital I/O capabilities. Offering two digital inputs and four outputs, this module ensures swift and precise control with a maximum switching frequency of 62.5 kHz for outputs under resistive loads. Its integration into SLOT2 of ACOPOSmulti modules allows for seamless power management and connectivity. Each output is equipped with short circuit and overload protection, ensuring robust operation across various industrial environments. The module's Compact design and certification under UL and CE standards assure reliability and safety in operation.
Utilises two digital inputs and four outputs to facilitate versatile control
Supports a maximum continuous current of 50 mA and 500 mA across outputs for diverse applications
Enables high-speed switching at a frequency of up to 62.5 kHz for Rapid responses
Includes protective features like short circuit and overload protections for enhanced durability
Configured with a 10-pin multipoint connector for simplified integration
Temperature range accommodates operation between 5 to 40°C which ensuring adaptability in various conditions
LED indicators provide real-time feedback on module functionality, promoting easy diagnostics
Designed for modular compatibility within ACOPOSmulti systems, simplifying upgrades and expansions
