- RS Stock No.:
- 894-9408
- Mfr. Part No.:
- 39.30.0.240.8240
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 894-9408
- Mfr. Part No.:
- 39.30.0.240.8240
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 → 230V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 24V ac/dc |
Maximum Input Voltage | 230V ac/dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 94.3mm |
Length | 90.7mm |
Series | 39 Series |
Minimum Operating Temperature | -22°C |
Turn Off Time | 12ms |
Relay Switching Classification | Solid State Relay |
Standards Met | CE, cULus, EAC, EN 60715, PCT, UL |
Special Features | Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 13+) |
Turn On Time | 12ms |
Dimensions | 90.7 x 6.2 x 94.3mm |
Maximum Operating Temperature | 55°C |
Operating Temperature Range | -22 → +55°C |