Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole
- RS Stock No.:
- 892-8855
- Mfr. Part No.:
- 1122890000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$38.75
(exc. GST)
$42.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 03 March 2026
- Plus 80 unit(s) shipping from 20 May 2026
Units | Per unit |
|---|---|
| 1 + | $38.75 |
*price indicative
- RS Stock No.:
- 892-8855
- Mfr. Part No.:
- 1122890000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | TRZ | |
| Number of Poles | 1 | |
| Maximum Input Voltage | 230V ac/dc | |
| Minimum Input Voltage | 24V ac/dc | |
| Terminal Type | Spring Clamp | |
| Switching Voltage | 250V ac | |
| Depth | 6.4mm | |
| Height | 88mm | |
| Length | 90mm | |
| Contact Material | Silver Alloy | |
| Input Current | (ac) 11.7 mA, (dc) 6.4mA | |
| Relay Type | Electro Mechanical | |
| Accessory Type | Relay Module | |
| Operating Temperature Range | -40 → +60°C | |
| Input Voltage Range | 24 → 230V ac/dc | |
| Dimensions | 90 x 6.4 x 88mm | |
| Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input | |
| Standards Met | CE, CULus, EAC, RoHS Compliant | |
| Minimum Operating Temperature | -40°C | |
| Turn Off Time | <1.2ms | |
| Relay Switching Classification | General Purpose Relay | |
| Maximum Operating Temperature | +60°C | |
| Turn On Time | <4ms | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series TRZ | ||
Number of Poles 1 | ||
Maximum Input Voltage 230V ac/dc | ||
Minimum Input Voltage 24V ac/dc | ||
Terminal Type Spring Clamp | ||
Switching Voltage 250V ac | ||
Depth 6.4mm | ||
Height 88mm | ||
Length 90mm | ||
Contact Material Silver Alloy | ||
Input Current (ac) 11.7 mA, (dc) 6.4mA | ||
Relay Type Electro Mechanical | ||
Accessory Type Relay Module | ||
Operating Temperature Range -40 → +60°C | ||
Input Voltage Range 24 → 230V ac/dc | ||
Dimensions 90 x 6.4 x 88mm | ||
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input | ||
Standards Met CE, CULus, EAC, RoHS Compliant | ||
Minimum Operating Temperature -40°C | ||
Turn Off Time <1.2ms | ||
Relay Switching Classification General Purpose Relay | ||
Maximum Operating Temperature +60°C | ||
Turn On Time <4ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Weidmuller Interface Relay, 6kV Rated Impulse Withstand Voltage, 250V AC/DC Switching Voltage - TERMSERIES - 1122890000
Features & Benefits
• Small size of 90 (H) x 6.4 (W) x 88mm (D) for installation in tight spaces
• Designed for DIN rail mounting for quick and simple installation
• IP20 rating means it's touchproof and protected against objects larger than 12mm in size
• Self-extinguishing for safety in the event of a fire
Applications
• Power supply installations
• Automation networks
How reliable is this product?
Related links
- Weidmuller TRZ Series Interface Relay 24V Coil 1-Pole
- Weidmuller TRZ Series Interface Relay 230V Coil 1-Pole, 6A Load
- Weidmuller TRZ Series Interface Relay 110V Coil 1-Pole
- Weidmuller TRZ Series Interface Relay 24 → 230V ac/dc Coil 1-Pole, 6A Load
- Weidmuller TRZ Series Interface Relay 24V Coil 2-Pole
- Weidmuller TRZ Series Interface Relay 230V Coil 2-Pole
- Weidmuller TRS Series Interface Relay 24V Coil 1-Pole
- Weidmuller TRS Series Interface Relay 24V Coil 1-Pole, 6A Load
