Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 711-2658
- Mfr. Part No.:
- 2900305
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$53.12
(exc. GST)
$58.43
(inc. GST)
Units | Per unit |
1 + | $53.12 |
- RS Stock No.:
- 711-2658
- Mfr. Part No.:
- 2900305
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 220 V dc, 230V ac |
Minimum Input Voltage | 230V ac/dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Surface Mount |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT-230UC/21 |
Contact Material | Silver Alloy |
Input Current | (dc) 3 mA, (ac) 3.2mA |
Minimum Operating Temperature | -40°C |
Turn On Time | 7ms |
Life | 2 x 10^7 Cycles |
Turn Off Time | 15ms |
Relay Type | Solid State Relay |
Operating Temperature Range | -40 → +60°C |
Accessory Type | Relay Module |
Input Voltage Range | 179.4 → 264.5V ac |
Maximum Operating Temperature | +60°C |
Dimensions | 94 x 6.2 x 80mm |
Relay Switching Classification | Miniature Relay |
Related links
- Insertion & Extraction Tools
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay 230V ac/dc...
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac...
- Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay...
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V...