- RS Stock No.:
- 613-6880
- Mfr. Part No.:
- 38.62.0.012.0060
- Brand:
- Finder
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$76.33
(exc. GST)
$83.96
(inc. GST)
Units | Per unit |
1 - 24 | $76.33 |
25 - 99 | $73.29 |
100 + | $70.25 |
- RS Stock No.:
- 613-6880
- Mfr. Part No.:
- 38.62.0.012.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Relay interface series 38, 2 RT
14.3mm wide relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring cage terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip
Available in electro-mechanical version.
Connection by spring cage terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac/dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Cage Clamp |
Switching Voltage | 400V |
Depth | 77.1mm |
Height | 93mm |
Length | 14mm |
Series | 38 Series |
Contact Material | Silver Alloy |
Input Current | 16mA |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 8ms |
Turn Off Time | 10ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Dimensions | 93 x 14 x 77.1mm |
Related links
- RS PRO Interface Relay 12V ac/dc Coil, SPDT
- RS PRO Interface Relay 12V ac/dc Coil 6A Load
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPST
- Finder 4C Series Interface Relay 12V ac Coil 1-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 12V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole