- RS Stock No.:
- 457-2789
- Mfr. Part No.:
- 48.31.7.024.0050SPA
- Brand:
- Finder
21 In Global stock for delivery within 10 working day(s)
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.08
(exc. GST)
$31.99
(inc. GST)
Units | Per unit |
1 - 14 | $29.08 |
15 - 49 | $28.58 |
50 + | $28.05 |
- RS Stock No.:
- 457-2789
- Mfr. Part No.:
- 48.31.7.024.0050SPA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Operating temperature range -40 to + 70°C
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Switching Voltage | 250V ac |
Depth | 75.3mm |
Height | 78.6mm |
Length | 15.8mm |
Series | 48 Series |
Contact Material | Silver Alloy |
Input Current | 22.2mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Input Resistance | 1.081kΩ |
Dimensions | 15.8 x 75.3 x 78.6mm |
Operating Temperature Range | -40 → +70°C |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Related links
- Finder 48 Series Interface Relay 12V dc Coil 1-Pole
- Finder 48 Series Interface Relay 110V ac Coil 1-Pole
- Finder 48 Series Interface Relay 24V ac Coil 1-Pole
- Finder 48 Series Interface Relay 110V ac Coil 2-Pole
- Finder 48 Series Interface Relay 230V ac Coil 1-Pole
- Finder 48 Series Interface Relay 24V ac Coil 2-Pole
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole
- Finder 48 Series Interface Relay 24V ac Coil, SPDT