Schneider Electric Harmony Relay RSB Series Interface Relay Module, Plug In, 276V Coil, SPDT, 12A Load
- RS Stock No.:
- 220-5131
- Mfr. Part No.:
- RSB1A120P7S
- Brand:
- Schneider Electric
- RS Stock No.:
- 220-5131
- Mfr. Part No.:
- RSB1A120P7S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 276V | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Series | Harmony Relay RSB | |
| Load Current Rating | 12A | |
| Maximum Input Voltage | 230V | |
| Minimum Input Voltage | 184V | |
| Switching Voltage | 300 V DC V, 400 V AC V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 276V | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Series Harmony Relay RSB | ||
Load Current Rating 12A | ||
Maximum Input Voltage 230V | ||
Minimum Input Voltage 184V | ||
Switching Voltage 300 V DC V, 400 V AC V | ||
- COO (Country of Origin):
- FR
The Schneider electric range of product zelio relay interface plug-in relay contacts type and composition 1 C/O control circuit voltage 230 V DC and current is 12 A with socket.
REACh free of SVHC
Mercury free
18 months Warranty
Mercury free
18 months Warranty

