Schneider Electric ABR Series Interface Relay Module, 24V Coil, 18mA Load
- RS Stock No.:
- 220-5119
- Mfr. Part No.:
- ABR2S102B
- Brand:
- Schneider Electric
- RS Stock No.:
- 220-5119
- Mfr. Part No.:
- ABR2S102B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Load Current Rating | 18mA | |
| Minimum Input Voltage | 24V | |
| Maximum Input Voltage | 120 V dc, 230 V ac | |
| Switching Voltage | 250V dc | |
| Series | ABR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Load Current Rating 18mA | ||
Minimum Input Voltage 24V | ||
Maximum Input Voltage 120 V dc, 230 V ac | ||
Switching Voltage 250V dc | ||
Series ABR | ||
- COO (Country of Origin):
- FR
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.
Green Premium product
Mercury free 18 months
Warranty of product
Mercury free 18 months
Warranty of product

