Schneider Electric Harmony Relay RSL Series Relay Socket, DIN Rail, 230 V Coil, SPDT

Subtotal (1 pack of 10 units)*

$472.44

(exc. GST)

$519.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$47.244$472.44

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
212-4769
Mfr. Part No.:
RSLZRA4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay Socket

Coil Voltage

230 V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Harmony Relay RSL

Terminal Type

Spring Terminal

Switching Current

6 A

Switching DC Voltage

60 V dc

Switching AC Voltage

300 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Width

6.2 mm

Standards/Approvals

UL 508, IEC 61984

Height

78.6mm

Length

101mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric RSLZRA4 is a spring socket equipped with LED and protection circuit ,

IP degree of protection IP20

Related links