Schneider Electric Telefast Series Relay, DIN Rail

Subtotal (1 unit)*

$1,855.87

(exc. GST)

$2,041.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,855.87

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
212-4717
Mfr. Part No.:
ABE7S16E2B1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay

Mount Type

DIN Rail

Series

Telefast

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Height

125mm

Length

71mm

Standards/Approvals

LROS (Lloyds register of shipping) UL DNV CSA GL BV Standards IEC 61131-2 Type 1 IP degree of protection IP2x conforming to IEC 60529

RoHS Status: Exempt

COO (Country of Origin):
LV
The Schneider Electric ABE7S16E2B1 is a sub-base - soldered solid state output relay of ABE7 series with Removable Terminal block .

Green Premium product

IP degree of protection IP2x

Mercury free.

Related links