- RS Stock No.:
- 211-1637
- Mfr. Part No.:
- A9E15541
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.82
(exc. GST)
$106.50
(inc. GST)
Units | Per unit |
1 + | $96.82 |
- RS Stock No.:
- 211-1637
- Mfr. Part No.:
- A9E15541
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Schneider Electric Acti9 ranges change over relay extension is used as an extension for changeover relays.
EU RoHS Directive Compliant
Green Premium Product
Green Premium Product
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Load Current Rating | 10A |
Maximum Input Voltage | 250V |
Minimum Input Voltage | 230V |
Series | iERL |