Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 230V ac Coil, SPDT

Subtotal (1 unit)*

$32.87

(exc. GST)

$36.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.87

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
203-5223
Mfr. Part No.:
RXG12P7PV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Coil Resistance

23500Ω

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Harmony Relay RXG

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Standards/Approvals

REACH, RoHS, UL, IEC 61984, IEC 61810-1, UL 508, EAC, CSA C22.2 No 14, CSA, CHINA RoHS, CE

Width

15.6mm

Length

72mm

Height

79.6mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.

IP20 certified

-40°C to 85°C operating temperature

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy