Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 24V dc Coil, DPDT

Subtotal (1 unit)*

$75.06

(exc. GST)

$82.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.06

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
203-5194
Distrelec Article No.:
303-02-845
Mfr. Part No.:
RXG22BDPV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Resistance

100mΩ

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

Harmony Relay RXG

Terminal Type

Connector

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Height

72mm

Length

15.6mm

Standards/Approvals

IEC 61810-1 CSA C22.2 No 14 UL 508 IEC 61984

Width

79.6mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric Harmony Relay RXG Series Interface Relay, 24V DC Coil Voltage, 5A Load Current Rating - RXG22BDPV


This interface relay is a pre-assembled plug-in device designed for effective control in automation and electronics. With a coil voltage of 24V DC and a contact configuration of DPDT, it features dimensions of 15.6 x 72 x 79.6 mm, allowing for compact integration onto a DIN rail. This product is specifically tailored for reliable switching applications with a robust construction and convenient features.

Features & Benefits


• Includes a status LED for easy visual indication of operation

• Capable of handling a maximum switching capacity of 1250 VA AC

• Achieves an operational durability of 100,000 cycles under load

• Incorporates a lockable test button for secure testing

• Designed to operate in temperatures ranging from -40 °C to +70 °C

• Features silver alloy contacts ensuring low contact resistance of 100 mΩ

Applications


• Used for automated control systems requiring reliable switching

• Ideal for involving industrial machinery and equipment

• Utilised in electromechanical relay circuits for automation processes

• Suitable for integration in safety-related needing protection circuits

How can the relay ensure reliable performance in different temperatures?


The relay is designed to operate effectively within a temperature range of -40 °C to +70 °C, making it suitable for various environments, helping to maintain operational integrity and safety.

What are the connection types available with this relay?


It offers multiple connection options, including connectors for flexible and solid cables, accommodating a range of wire sizes for versatility in installation.

What is the significance of the lockable test button?


The lockable test button facilitates secure operation during testing and maintenance, preventing accidental activation and ensuring user safety while conducting checks.

How does the maximum switching capacity affect application choices?


With a maximum switching capacity of 1250 VA AC, it allows for safe and effective control of high-power devices, making it applicable to various demanding industrial settings.

Related links