- RS Stock No.:
- 175-0502
- Mfr. Part No.:
- 2910537
- Brand:
- Phoenix Contact
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.19
(exc. GST)
$77.21
(inc. GST)
Units | Per unit |
1 + | $70.19 |
- RS Stock No.:
- 175-0502
- Mfr. Part No.:
- 2910537
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Force-Guided Relay Module, Push-in Terminal, DPDT - PLC-RPT- 24DC/2X21/FG - 2910537
This force-guided relay from Phoenix Contact is an electromechanical switching device. It's designed for the safe monitoring of contacts within circuits and makes it impossible for all circuits to be closed at the same time. The relay is suitable for DIN rail mounting, so it's simple to install.
The unit's push-in connection allows for safe and easy wiring that's vibration-resistant, so it won't accidentally come loose. You can easily attach conductors without the need for special tools. The slim and compact design takes up minimal space on a circuit board for maximum packing efficiency, while a low operating temperature ensures it won't overheat. A component like this is typically used in high-demand applications in machine building.
The unit's push-in connection allows for safe and easy wiring that's vibration-resistant, so it won't accidentally come loose. You can easily attach conductors without the need for special tools. The slim and compact design takes up minimal space on a circuit board for maximum packing efficiency, while a low operating temperature ensures it won't overheat. A component like this is typically used in high-demand applications in machine building.
Coil voltage of 24 V DC
Input current of 30 mA
Life of 10^7 mechanical cycles
Switching current of 10 mA
DPDT (double pole, double throw) contact configuration
Silver alloy contact material
1 pole
IP20 (ingress protection) rating for protection against solid objects
Dimensions of 14 (length) x 104 (depth) x 80 mm (height)
Operating temperature range of -20°C to +60°C
Input current of 30 mA
Life of 10^7 mechanical cycles
Switching current of 10 mA
DPDT (double pole, double throw) contact configuration
Silver alloy contact material
1 pole
IP20 (ingress protection) rating for protection against solid objects
Dimensions of 14 (length) x 104 (depth) x 80 mm (height)
Operating temperature range of -20°C to +60°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 24V dc |
Maximum Input Voltage | 32.4V dc |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 104mm |
Height | 80mm |
Length | 14mm |
Series | PLC-RPT |
Contact Material | Silver Alloy |
Input Current | 30mA |
Relay Type | Solid State Relay |
Relay Switching Classification | Interface Relay Module |
Standards Met | cUL 508 Recognized, EN 50205, UL 508 Recognized |
Input Voltage Range | 20.2 → 32.4V dc |
Accessory Type | Relay Module |
Special Features | IP20 Relay Base |
Operating Temperature Range | -20 → +60°C |
Turn Off Time | 10ms |
Life | 10^7 (Mechanical) Cycles |
Dimensions | 14 x 104 x 80mm |
Turn On Time | 10ms |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |