- RS Stock No.:
- 134-8727
- Mfr. Part No.:
- 2909676
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.81
(exc. GST)
$76.79
(inc. GST)
Units | Per unit |
1 + | $69.81 |
- RS Stock No.:
- 134-8727
- Mfr. Part No.:
- 2909676
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 230V ac/dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT-230UC/21AU/MS |
Contact Material | Gold Plated |
Input Current | 15.3mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Dimensions | 94 x 80 x 6.2mm |
Operating Temperature Range | -40 → +60°C |