Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2540
- Mfr. Part No.:
- 2304856
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$393.98
(exc. GST)
$433.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.98 |
*price indicative
- RS Stock No.:
- 857-2540
- Mfr. Part No.:
- 2304856
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 68 mm | |
| Length | 169mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 68 mm | ||
Length 169mm | ||
- COO (Country of Origin):
- DE
32-channel module with LED and 2-conductor connection; common negative potential (for Delta V controller input cards)
These system-specific interface modules for DeltaV modules are used in combination with FLK 50/2FLK20/EZ-DR/.../DV system cables
Two-wire connection with separate negative terminal block per channel (dry contact);Can be used for 32-channel input modules
Related links
- Phoenix Contact Interface Module, DIN Rail
- Phoenix Contact Interface Module 2A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
