Phoenix Contact VARIOFACE Series Interface Module, 12AWG, 24 AWG Wire, 2A
- RS Stock No.:
- 857-2358
- Mfr. Part No.:
- 2900786
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$137.66
(exc. GST)
$151.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.66 |
*price indicative
- RS Stock No.:
- 857-2358
- Mfr. Part No.:
- 2900786
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2A | |
| Wire Size | 12AWG, 24AWG | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Series | VARIOFACE | |
| Cable CSA | 0.2mm², 4mm² | |
| Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2A | ||
Wire Size 12AWG, 24AWG | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Series VARIOFACE | ||
Cable CSA 0.2mm², 4mm² | ||
Gender Male | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 50178 | ||
- COO (Country of Origin):
- US
VARIOFACE module, with screw connection and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-pos.
These VARIOFACE modules are used in combination with the relevant front adapters
