Phoenix Contact VARIOFACE Series Interface Module, 26AWG Wire, 2A
- RS Stock No.:
- 857-2231
- Mfr. Part No.:
- 2903781
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.92
(exc. GST)
$142.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.92 |
*price indicative
- RS Stock No.:
- 857-2231
- Mfr. Part No.:
- 2903781
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2A | |
| Wire Size | 26AWG | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Series | VARIOFACE | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cUL, UL, DIN EN 50178, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2A | ||
Wire Size 26AWG | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Series VARIOFACE | ||
Cable CSA 0.14mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cUL, UL, DIN EN 50178, IEC 60664 | ||
- COO (Country of Origin):
- US
VIP-3/PT/D25SUB/M 2903781
VARIOFACE Interface module, with push-in connections and 25 pin male D-SUB, for mounting on 35mm DIN rails.
Features and Benefits
Metal foot;According to IEC 60603-13;Controller Connection: 25 Pin D-SUB;Field Level Connection 2: Push-in connection;1:1 connection
