Phoenix Contact VIP-2/PT/FLK14/PLC Series Interface Module, DIN Rail
- RS Stock No.:
- 857-2089
- Mfr. Part No.:
- 2903801
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.55
(exc. GST)
$82.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.55 |
*price indicative
- RS Stock No.:
- 857-2089
- Mfr. Part No.:
- 2903801
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Dimensions | 41.9 x 56 x 72.1mm | |
| Minimum Operating Temperature | -20°C | |
| Series | VIP-2/PT/FLK14/PLC | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Dimensions 41.9 x 56 x 72.1mm | ||
Minimum Operating Temperature -20°C | ||
Series VIP-2/PT/FLK14/PLC | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- US
VARIOFACE interface module, with push-in connection for 8 channels
Related links
- Phoenix Contact VIP-2/PT/FLK14/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK14 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK14/8IM/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK14/8IM/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK50/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/SC/FLK14/8P/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/SC/FLK14/8M/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK10 Series Interface Module, DIN Rail
