Phoenix Contact VARIOFACE UM Series Interface Module, 24AWG Wire, 500mA
- RS Stock No.:
- 857-2039
- Mfr. Part No.:
- 2905131
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$380.31
(exc. GST)
$418.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.31 |
*price indicative
- RS Stock No.:
- 857-2039
- Mfr. Part No.:
- 2905131
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 500mA | |
| Wire Size | 24AWG | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Series | VARIOFACE UM | |
| Minimum Operating Temperature | -40°C | |
| Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 500mA | ||
Wire Size 24AWG | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Series VARIOFACE UM | ||
Minimum Operating Temperature -40°C | ||
Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- US
16-channel module for Honeywell C300 analog output cards with disconnect, test points, socketed 500 mA fuses and fuse status indicator.
Din rail mounting, includes grounding foot;Per channel pluggable 500 mA fusing;These VARIOFACE modules are used in combination with the relevant front adapters
UM-PRO housing;LED blown fuse indication
