StarTech.com Male to USB 2.0 A Female Adapter
- RS Stock No.:
- 213-3070
- Mfr. Part No.:
- UUSBOTGADAP
- Brand:
- StarTech.com
- RS Stock No.:
- 213-3070
- Mfr. Part No.:
- UUSBOTGADAP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector A | USB | |
| Connector B | USB 2.0 A | |
| Connector A Gender | Male | |
| Connector B Gender | Female | |
| USB Standard | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector A USB | ||
Connector B USB 2.0 A | ||
Connector A Gender Male | ||
Connector B Gender Female | ||
USB Standard USB 2.0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
StarTech.com Adapter For Use With USB OTG Devices, PVC Material, Male-to-Female Type - UUSBOTGADAP
Convert your digital device into a USB host with this adapter from StarTech.com. One side has a 5-pin male Micro-B connector that plugs into your mobile devices, while the other has a 4-pin Type-A female USB 2.0 port. This design lets you plug in peripherals like a keyboard or computer mouse for greater functionality.
Features & Benefits
Removable storageThis unit accepts thumb drives, which allow you to transfer data easily.
Broad compatibilityWorks with USB OTG devices, so it's highly versatile.
Lightweight designThanks to its low weight of 6g, this product is portable and easy to handle.
Broad compatibilityWorks with USB OTG devices, so it's highly versatile.
Lightweight designThanks to its low weight of 6g, this product is portable and easy to handle.
PVC jacket is durable and protected from chemical damage, so suitable for use in contaminated settings
Nickel-plated connectors are corrosion-resistant for a longer service life
Nickel-plated connectors are corrosion-resistant for a longer service life
FAQs
What size is this unit?The dimensions of this adapter are 120 (H) x 39 (L) x 17mm (W), so it's a space-saving option.

