Connective Peripherals UART Interface Converter 1
- RS Stock No.:
- 228-4354
- Mfr. Part No.:
- USBC-HS-UART-5V-3.3V-1800-SPR
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 5 more to save $17.30
View bulk pricing optionsSubtotal (1 unit)*
$86.37
(exc. GST)
$95.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $86.37 | - |
| 5 - 9 | $82.91 | $17.30 |
| 10 + | $79.45 | $69.20 |
*price indicative
- RS Stock No.:
- 228-4354
- Mfr. Part No.:
- USBC-HS-UART-5V-3.3V-1800-SPR
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Interface Converter | |
| Bus Type | UART | |
| Input Port | USB Type C | |
| Output Port | UART | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 0.0125Gbps | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE, RoHS, FCC Certified | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Interface Converter | ||
Bus Type UART | ||
Input Port USB Type C | ||
Output Port UART | ||
Number of Ports 1 | ||
Maximum Baud Rate 0.0125Gbps | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE, RoHS, FCC Certified | ||
The Connective Peripherals Hi-Speed Type C USB to MPSSE cables can be used to bridge USB to a variety of protocols including SPI, I2C, or JTAG at 3.3V logic levels. The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters
Based on the Single chip USB Hi-Speed FT232H device
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
1kByte receive and transmit buffers for high data throughput
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current
Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
-40°C to +85°C operating temperature range
Related links
- Connective Peripherals UART Interface Converter 1
- Connective Peripherals JTAG I2C Interface Converter 1
- Connective Peripherals JTAG SPI Interface Converter 1
- Connective Peripherals Converter Cable
- Connective Peripherals UART USB C Cable End Converter Cable
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
