Brainboxes USB 2.0 Converter Cable 1

Subtotal (1 box of 1 unit)*

$55.03

(exc. GST)

$60.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$55.03

*price indicative

RS Stock No.:
225-8918
Mfr. Part No.:
US-735
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Converter Cable

Bus Type

USB 2.0

Input Port

USB

Output Port

RS232

Maximum Baud Rate

921600kbps

Number of Ports

1

Desktop/Rack Mount

Desktop

Standards/Approvals

Microsoft Certified Gold Partner, CE, RoHS, UKCA, WEEE

COO (Country of Origin):
GB
The Brainbox tough ultra small USB-C to 1 port RS232 industrial USB to serial adaptor suitable for any environment. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.

Our smallest form factor USB-C to serial adaptor

Works where many other USB to Serial devices do not

Industrial Specification -40 °C to +80 °C / -40 °F to +176 °F

Operating systems compatibility - Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy