Roline USB Type C to Male to USB Type C Male USB Cable Assembly

N

Subtotal (1 unit)*

$31.55

(exc. GST)

$34.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.55

*price indicative

RS Stock No.:
899-609
Mfr. Part No.:
11.02.9057
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB 3.2 Gen 2 Cable is a high-performance cable designed for Rapid data transmission and efficient power delivery, featuring a robust build with dual Type C connectors for easy connectivity.

Supports data transfer rates of up to 10 Gbit/s for fast performance

Enhanced shielding ensures improved durability and signal quality

Dual USB Type C connectors allow for effortless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy