Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-607
- Mfr. Part No.:
- 11.99.9057
- Brand:
- Roline
N
Subtotal (1 unit)*
$28.38
(exc. GST)
$31.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.38 |
*price indicative
- RS Stock No.:
- 899-607
- Mfr. Part No.:
- 11.99.9057
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 Gen 2 Cable is a high-performance connection solution designed for fast data transfer and power delivery. Its versatile construction supports a variety of devices with Type C connectors, ensuring efficient operation.
Full data transmission rate of up to 10 Gbit/s enhances transfer efficiency
Supports USB Power Delivery up to 100W for Rapid charging
Constructed with improved shielding for reliable performance
