Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- RS Stock No.:
- 899-603
- Mfr. Part No.:
- 11.02.8338
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.33 |
*price indicative
- RS Stock No.:
- 899-603
- Mfr. Part No.:
- 11.02.8338
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type B | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type B | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB 2.0 Cable offers reliable data transfer and charging capabilities, designed for connecting various devices seamlessly while ensuring high performance and stability.
Supports data transfer speeds up to 480Mbps for efficient file transfers
Rated for a maximum current of 500mA and 5V DC for optimal device charging
Constructed with 28AWG wire for enhanced durability and performance
Operating temperature range of 0°C to 45°C ensures versatility for varied environments
Storage temperature range of -20°C to 70°C allows for safe long-term storage
