Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-594
- Mfr. Part No.:
- 11.02.9060
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$22.36
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.36 |
*price indicative
- RS Stock No.:
- 899-594
- Mfr. Part No.:
- 11.02.9060
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline Cable designed to meet Advanced networking requirements. Its robust construction ensures reliable operation in demanding environments, making it a staple for various professional applications.
Designed to support high-speed data transmission
Features robust connectors for durability and longevity
Compatible with a wide range of devices for versatile use
Compact size aids in easy integration into existing systems
